Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part NoZB 5,LGS:FORTL.ZAHLEN 11-20
Newark Part No.12AC2945
Product RangeZB
Also Known As1050017, GTIN UPC EAN: 4017918488109
Technical Datasheet
890 In Stock
Need more?
146 Delivery in 1-3 Business Days(US stock)
744 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $1.200 |
10+ | $1.150 |
50+ | $1.100 |
100+ | $1.030 |
250+ | $0.948 |
Price for:Each
Minimum: 1
Multiple: 1
$1.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part NoZB 5,LGS:FORTL.ZAHLEN 11-20
Newark Part No.12AC2945
Product RangeZB
Also Known As1050017, GTIN UPC EAN: 4017918488109
Technical Datasheet
Accessory TypeZack Marker Strip
For Use WithPhoenix Contact Modular Terminal Blocks
Legend11-20
Pitch Spacing5.2mm
Product RangeZB
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ZB 5,LGS:FORTL.ZAHLEN 11-20 from Phoenix Contact is a marker for terminal blocks. It is a white, labelled, printed horizontally, Zack marker strip. The ZB zack marker strip system is a marking solution for modular terminal blocks and electronics modules with tall marker grooves.
- Snap into tall marker groove, for terminal block width 5mm
- Horizontally labelled with the consecutive numbers 11 to 20
- Multi-section marking strips are easy to fit and can be easily separated if required
Technical Specifications
Accessory Type
Zack Marker Strip
Legend
11-20
Product Range
ZB
For Use With
Phoenix Contact Modular Terminal Blocks
Pitch Spacing
5.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate