New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Raspberry Pi
                      3. Raspberry Pi Peripherals & Accessories
                      4. Raspberry Pi Add-On Cards & Modules
                      Print Page

                      83-17278

                      Add-On Board, Power over Ethernet (PoE) HAT for Raspberry Pi 3 Model B+

                      PI SUPPLY 83-17278
                      PI SUPPLY 83-17278
                      PI SUPPLY 83-17278
                      PI SUPPLY 83-17278
                      PI SUPPLY 83-17278
                      PI SUPPLY 83-17278
                      PI SUPPLY 83-17278
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPI SUPPLY
                      Manufacturer Part No83-17278
                      Newark Part No.31AC4877
                      Product RangeHATs - Embedded Power
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerPI SUPPLY
                      Manufacturer Part No83-17278
                      Newark Part No.31AC4877
                      Product RangeHATs - Embedded Power
                      Technical Datasheet

                      Data Sheet

                      Silicon Manufacturer-
                      Core Architecture-
                      Core Sub-Architecture-
                      Product RangeHATs - Embedded Power
                      Silicon Core Number-
                      Silicon Family Name-
                      For Use WithRaspberry Pi
                      Kit ContentsPi PoE Sw HAT Board, 8x Bolts, 4x Spacers, Ethernet Cable, 2x SMD Resistors, 3x Stickers, Info Card
                      SVHCTo Be Advised

                      Product Overview

                      The Pi PoE Switch HAT is an add-on board for the Raspberry Pi that brings the Pi Supply Switch technology together with PoE, for an all-in-one, compact package! You now have the ability to power your Raspberry Pi and provide an Ethernet connection with just a single cable. This board is great when you want to remove some of the wires that clutter the area around your pi, and for reliable use in remote locations. Pi PoE is completely plug and play - there is no software required in order for Pi PoE to provide power and Ethernet directly to your Raspberry Pi and it will work straight out of the box. Fully 802.3af (mode A and B) compliant active power over Ethernet.

                      • Contains physical layer power negotiation circuitry, presenting itself as a Class 0 device
                      • Fully isolated switched mode power supply (SMPS) - 1500V isolation input to output
                      • Overload and short circuit protection
                      • Over temperature protection
                      • High efficiency (up to 87%) regulated output
                      • Input voltage 36-56V, output voltage 5V, output current 10-1300mA, max output power 6.5W
                      • On-board ATtiny 13A microcontroller for power management functionality
                      • Configurable on / off switch for intelligent power management
                      • Leaves all unused GPIO free for use with other add on boards
                      • Fully assembled board
                      • Mounting hardware and short Ethernet patch cable included

                      Contents

                      1 x Pi PoE switch HAT board, 8 x plastic bolts, 4 x plastic spacers, 1 x Ethernet cable, 2 x SMD resistors, 3 x stickers, 1 x info card.

                      Technical Specifications

                      Silicon Manufacturer

                      -

                      Core Sub-Architecture

                      -

                      Silicon Core Number

                      -

                      For Use With

                      Raspberry Pi

                      SVHC

                      To Be Advised

                      Core Architecture

                      -

                      Product Range

                      HATs - Embedded Power

                      Silicon Family Name

                      -

                      Kit Contents

                      Pi PoE Sw HAT Board, 8x Bolts, 4x Spacers, Ethernet Cable, 2x SMD Resistors, 3x Stickers, Info Card

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.