Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPI SUPPLY
Manufacturer Part NoJBM-003
Newark Part No.31AC4900
Product RangeHATs - Audio & Video
Technical Datasheet
61 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $20.690 |
Price for:Each
Minimum: 1
Multiple: 1
$20.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPI SUPPLY
Manufacturer Part NoJBM-003
Newark Part No.31AC4900
Product RangeHATs - Audio & Video
Technical Datasheet
Silicon Manufacturer-
For Use With-
Core Architecture-
Core Sub-Architecture-
Product RangeHATs - Audio & Video
Silicon Core Number-
Silicon Family Name-
Kit ContentsBoard, Mounting Hardware
SVHCTo Be Advised
Product Overview
Amp Hat for Pi The JustBoom Amp HAT is a high quality audio amplifier designed specifically for the Raspberry Pi. As well as an audio amplifier, digital to analog conversion is also included so no external sound cards or DACs are required. Simply stack the plug-and-play add on board (HAT) onto your Raspberry Pi A+, B+, 2B or the new 3B and it will be ready to use immediately. The JustBoom Amp HAT to be simple to install and easy to use. With no soldering required and all the mounting hardware already provided this product is suitable for absolute beginners and seasoned professionals alike.
- Full driver support in Raspbian / NOOBS
- Compatible with OSMC / RuneAudio / Volumio / Moode / PiCorePlayer / PiMusicBox / OpenELEC and others
- Mounting hardware included
- Full high quality audio - up to 384kHz/32 bit
- Plug and play compatibility for ease of use
- No soldering required
- Compatible with Raspberry Pi A+,B+, 2B and the new 3B
- Powered by the Raspberry Pi GPIO header
- Hardware and software volume control from your Raspberry Pi
- Fully HAT compliant
- All Raspberry Pi GPIO pins still accessible via 40pin unpopulated extension header
Technical Specifications
Silicon Manufacturer
-
Core Architecture
-
Product Range
HATs - Audio & Video
Silicon Family Name
-
SVHC
To Be Advised
For Use With
-
Core Sub-Architecture
-
Silicon Core Number
-
Kit Contents
Board, Mounting Hardware
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate