New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Data Conversion Development Kits
                                                                                                  4. Data Conversion Development Kits - DAC
                                                                                                  Print Page

                                                                                                  JBM-008

                                                                                                  JustBoom AMP Standalone

                                                                                                  PI SUPPLY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PI SUPPLY JBM-008
                                                                                                  PI SUPPLY JBM-008
                                                                                                  PI SUPPLY JBM-008
                                                                                                  ManufacturerPI SUPPLY
                                                                                                  Manufacturer Part NoJBM-008
                                                                                                  Newark Part No.31AC4903
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 6 week(s)

                                                                                                  Product Information

                                                                                                  PI SUPPLY
                                                                                                  ManufacturerPI SUPPLY
                                                                                                  Manufacturer Part NoJBM-008
                                                                                                  Newark Part No.31AC4903
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised
                                                                                                  Amplifier Case StyleModule
                                                                                                  Amplifier Class-
                                                                                                  Automotive Qualification Standard-
                                                                                                  No. of Channels-
                                                                                                  Output Power-

                                                                                                  Product Overview

                                                                                                  The JustBoom Amp is a standalone high quality audio power amplifier that is designed to either stack on top of the JustBoom DAC / DAC HAT or alternatively take a line level input. We've designed the JustBoom Amp to be simple to use - with no soldering required and all the mounting hardware already provided, this is a true plug and play device.Connect your JustBoom Amp to a set of passive speakers and you can be up and running quickly, enjoying flawless high quality audio playback within minutes of unboxing. UsesA standalone audio power amplifier card provides the perfect solution for a number of exciting projects and applications where standard audio resolutions just won't cut it, or where you want to give an extra kick to your JustBoom DAC / DAC HAT boards. Here are some possible uses for the JustBoom Amp:Compact standalone amplifier to pair with your existing DAC

                                                                                                  • Paired with the JustBoom DAC / DAC HAT to offer al l in one DAC and amplifier for a compact high-quality audio solution
                                                                                                  • Streaming (either from cloud or network storage) high-definit ion audio player
                                                                                                  • Multi-room audio player
                                                                                                  • Media center / set-top box living room entertainment system
                                                                                                  • And many many more..Full high quality audio - up to 192kHz/32 bit
                                                                                                  • Mounting hardware included
                                                                                                  • Plug and play
                                                                                                  • No soldering required
                                                                                                  • Compatible with Raspberry Pi A+,B+, 2B and the new 3B
                                                                                                  • Compatible with the JustBoom DAC and DAC HAT or alternatively use as a standalone device
                                                                                                  • Onboard, hardware jumpers for configuring output voltage and gain settings (jumpers could optionally be changed with switches)
                                                                                                  • Texas Instruments TPA3118D2DAP Class-D amplifier chip with maximum power output of 2 x 55 W ( 2 x 30 W RMS)
                                                                                                  • On the JustBoom Amp there are five line input connections.
                                                                                                  • For balanced inputs: L+ is hot line L- cold line for left channel; R+ hot line, R- cold line for right channel; middle is ground (or cable shield) connection.
                                                                                                  • For unbalanced L+ is left line, R+ right line, L-, R- and gnd are ground connections and all three inputs should be shorted to same input ground.
                                                                                                  • Dual inductors on board for footprint eff iciency
                                                                                                  • The JustBoom Amp is designed with a 2.1mm DC jack power input which can accept an 8 to 24 Volt power supply.
                                                                                                  • For 8 Ohm speakers, we recommend a 24 volt power supply with at least 75 Watt output power (POWERPAX SW4527 or similar plus C5 cable).
                                                                                                  • For 4 Ohm speakers we recommend a 15 to 19 volt power supply with at least 58 Watt output power (POWERPAX SW4520 or similar).
                                                                                                  • These power supply guidelines will ensure maximum output performance of the amplifier.
                                                                                                  • However there are other options which can be found in our power supply recommendation document.
                                                                                                  • Advanced ESD protection

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Amplifier Case Style

                                                                                                  Module

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  Output Power

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Amplifier Class

                                                                                                  -

                                                                                                  No. of Channels

                                                                                                  -

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.