New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Reed Relays
                      Print Page

                      114-2-A-5/1D

                      Reed Relay, DPST-NO, 5 VDC, 114 Series, Through Hole, 150 ohm, 1 A

                      PICKERING 114-2-A-5/1D
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPICKERING
                      Manufacturer Part No114-2-A-5/1D
                      Newark Part No.40AK2273
                      Product Range114 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      10 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$27.680
                      50+$25.230
                      100+$23.200
                      250+$21.630
                      500+$20.290
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $27.68
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPICKERING
                      Manufacturer Part No114-2-A-5/1D
                      Newark Part No.40AK2273
                      Product Range114 Series
                      Technical Datasheet

                      Data Sheet

                      Contact ConfigurationDPST-NO
                      Coil Voltage5VDC
                      Product Range114 Series
                      Relay MountingThrough Hole
                      Coil Resistance150ohm
                      Switching Current Max1A
                      Switching Voltage Max200V
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      114-2-A-5/1D is a 114 series general purpose high power SIL/SIP dry reed relay. This relay has sputtered ruthenium contacts with electroplated rhodium or tungsten types. This relay makes them suitable for low level or “dry” switching. It has internal mu-metal magnetic screen which is used to minimize magnetic interaction.

                      • Small size, 2 Form A configuration, comes with internal diode
                      • Highest quality instrumentation grade switch
                      • Coil voltage is 5V
                      • Coil resistance is 150 ohm
                      • Maximum contact resistance is 0.25 ohm
                      • Maximum operating voltage is 3.75V, minimum operating voltage is 0.5V
                      • Power rating is 40W, life expectancy is 10⁸
                      • Maximum switch current is 1.0A
                      • Maximum switching voltage is 200VDC & 240VAC RMS
                      • Operating temperature range is -20°C to +85°C

                      Technical Specifications

                      Contact Configuration

                      DPST-NO

                      Product Range

                      114 Series

                      Coil Resistance

                      150ohm

                      Switching Voltage Max

                      200V

                      Coil Voltage

                      5VDC

                      Relay Mounting

                      Through Hole

                      Switching Current Max

                      1A

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.