Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICKERING
Manufacturer Part No219-1-B-12/1D
Newark Part No.20AM0730
Product Range219 Series
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.490 |
Price for:Each
Minimum: 1
Multiple: 1
$30.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICKERING
Manufacturer Part No219-1-B-12/1D
Newark Part No.20AM0730
Product Range219 Series
Contact ConfigurationSPST-NC
Coil Voltage12V
Product Range219 Series
Relay MountingSurface Mount
Coil Resistance400ohm
Switching Current Max700mA
Switching Voltage Max1kV
SVHCLead (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST-NC
Product Range
219 Series
Coil Resistance
400ohm
Switching Voltage Max
1kV
Coil Voltage
12V
Relay Mounting
Surface Mount
Switching Current Max
700mA
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate