New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Healthcare
                            • Robotics
                              • Industrial Automation
                                • Soluciones de fabricantes de equipos originales (OEM)
                                  • EV Charging
                                    • Transportation
                                      • Internet of Things
                                        • Artificial Intelligence
                                          • Maintenance & Safety
                                            • Wireless
                                              • Sensing
                                                • Power Management
                                                  • Embedded Hub
                                                    • 3D Printing Solutions
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Oscilloscopes
                                                                                                  4. PC Based Oscilloscopes
                                                                                                  Print Page

                                                                                                  PICOSCOPE 3206D MSO

                                                                                                  PC USB Oscilloscope, PicoScope 3000 Series, 2+16 Channel, 200 MHz, 1 GSPS, 512 Mpts, 1.75 ns

                                                                                                  PICO TECHNOLOGY PICOSCOPE 3206D MSO
                                                                                                  PICO TECHNOLOGY PICOSCOPE 3206D MSO
                                                                                                  PICO TECHNOLOGY PICOSCOPE 3206D MSO
                                                                                                  PICO TECHNOLOGY PICOSCOPE 3206D MSO
                                                                                                  PICO TECHNOLOGY PICOSCOPE 3206D MSO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerPICO TECHNOLOGY
                                                                                                  Manufacturer Part NoPICOSCOPE 3206D MSO
                                                                                                  Newark Part No.85X3585
                                                                                                  Product RangePicoScope 3000 Series
                                                                                                  Also Known AsPP933
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  9 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$2,168.400
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2,168.40
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ManufacturerPICO TECHNOLOGY
                                                                                                  Manufacturer Part NoPICOSCOPE 3206D MSO
                                                                                                  Newark Part No.85X3585
                                                                                                  Product RangePicoScope 3000 Series
                                                                                                  Also Known AsPP933
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangePicoScope 3000 Series
                                                                                                  Scope Channels2+16 Channel
                                                                                                  Bandwidth200MHz
                                                                                                  Sampling Rate1GSPS
                                                                                                  Display Memory Depth512 Mpts
                                                                                                  Calculated Rise Time1.75ns
                                                                                                  Kit ContentsPicoScope 3206D MSO, TA386 One 200 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA136 Digital Interface Cable, TA139 Digital Test Clips 8 x Red, 2 x Black, Pack of 10, TA155 USB3 Cable, 1.8m, PS011 AC Power Adaptor 5V, Quick Start Guide
                                                                                                  Manufacturer Warranty5 Years
                                                                                                  Plug TypeUSB
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  PicoScope 3000 Series USB-powered PC oscilloscopes are small, light, and portable and can easily slip into a laptop bag while offering a range of high-performance specifications. These oscilloscopes offer 2 or 4 analogue channels and a built-in function / arbitrary waveform generator.

                                                                                                  • USB 3.0 connected and powered
                                                                                                  • Serial decoding and mask testing as standard
                                                                                                  • Windows, Linux and Mac software
                                                                                                  • Supported by the advanced PicoScope 6 software
                                                                                                  • 100,000 waveforms per second
                                                                                                  • Arbitrary waveform generator
                                                                                                  • 16 channel logic analyzer

                                                                                                  Applications

                                                                                                  Test & Measurement, Maintenance & Repair, System Monitoring

                                                                                                  Contents

                                                                                                  PicoScope 3206D MSO, TA386 One 200 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA136 Digital Interface Cable, TA139 Digital Test Clips 8 x Red, 2 x Black, Pack of 10, TA155 USB3 Cable, 1.8m, PS011 AC Power Adaptor 5V, Quick Start Guide

                                                                                                  Notes

                                                                                                  Software and user manuals are available from: https://www.picotech.com/downloads.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  PicoScope 3000 Series

                                                                                                  Bandwidth

                                                                                                  200MHz

                                                                                                  Display Memory Depth

                                                                                                  512 Mpts

                                                                                                  Kit Contents

                                                                                                  PicoScope 3206D MSO, TA386 One 200 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA136 Digital Interface Cable, TA139 Digital Test Clips 8 x Red, 2 x Black, Pack of 10, TA155 USB3 Cable, 1.8m, PS011 AC Power Adaptor 5V, Quick Start Guide

                                                                                                  Plug Type

                                                                                                  USB

                                                                                                  Scope Channels

                                                                                                  2+16 Channel

                                                                                                  Sampling Rate

                                                                                                  1GSPS

                                                                                                  Calculated Rise Time

                                                                                                  1.75ns

                                                                                                  Manufacturer Warranty

                                                                                                  5 Years

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.