
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,128.400 |
Product Information
Alternatives for PICOSCOPE 3403D
1 Product Found
Product Overview
The PICOSCOPE 3403D is a 4-analogue channel 3000-series USB-powered PC Oscilloscopes are small, light and portable and can easily slip into a laptop bag with range of high-performance specifications. Built-in function/arbitrary waveform generator with 50MHz analogue bandwidth.
- 64MS Buffer memory
- 100000 Waveforms per second
- USB 3.0 connected and powered
- Serial decoding and mask testing as standard
- Windows, Linux and Mac software
- 0 to 40°C Operating temperature range
- Pollution degree 2
Applications
Test & Measurement, Embedded Design & Development, Maintenance & Repair, Hobby & Education
Contents
PicoScope 3403D, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA155 USB3 Cable, 1.8m, PS011 AC Power Adaptor 5V, Quick Start Guide
Notes
Software and user manuals are available from: https://www.picotech.com/downloads.
Technical Specifications
PicoScope 3000 Series
50MHz
64 Mpts
PicoScope 3403D, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA155 USB3 Cable, 1.8m, PS011 AC Power Adaptor 5V, Quick Start Guide
USB
4 Channel
1GSPS
7ns
5 Years
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
