Need more?
Quantity | Price |
---|---|
1+ | $3,489.200 |
Product Information
Product Overview
PICOSCOPE 5444D is a PicoScope® 5000 Series 200MHz bandwidth, 4-channel FlexRes® oscilloscope. Today’s electronic designs employ a wide range of signal types: analog, digital, serial (both high- and low-speed), parallel, audio, video, power distribution and so on. All need to be debugged, measured and validated to ensure that the device under test is functioning correctly and within specification. To handle this variety of signal types, PicoScope 5000D Series FlexRes oscilloscope provides 8 to 16 bits of vertical resolution, with 200MHz bandwidth. You select the most appropriate hardware resolution for the requirements of each measurement. PicoScope includes advanced features such as mask limit testing, serial decoding, advanced triggering, automatic measurements, math channels (including the ability to plot frequency and duty cycle against time), XY mode and segmented. It is supported by PicoScope 6 software for use at design, research, test, education, service and repair.
- 1.75ns rise time
- 512MS capture memory
- 130,000 waveforms per second
- Built-in arbitrary waveform generator
- Serial decoding as standard (20 protocols)
- Silent, fanless design
- USB 3.0 SuperSpeed (USB 2.0 compatible) PC connectivity
- PicoScope, PicoLog® and PicoSDK® software included
- Dimension is 7.48inch x 6.69inch x 1.57inch including connectors
Contents
PicoScope 5444D oscilloscope, 1 x 1.8m TA155 Pico blue USB 3 cable, 4 x TA386 probes, 1 x PS011 5V 3.0A PSU, Quick start guide.
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
PicoScope 5000D Series
200MHz
512 Mpts
PicoScope 5244D, TA386 One 200 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, MI106 USB2 Cable, 1.8m, TA146 USB2 Double Headed Cable, PS011 AC Power Adaptor 5V, Quick Start Guide
USB
4 Channel
1GSPS
1.75ns
5 Years
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate