Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA375 PASSIVE PROBE
Newark Part No.67AC4745
Also Known AsPQ155
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $33.280 |
Price for:Each
Minimum: 1
Multiple: 1
$33.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA375 PASSIVE PROBE
Newark Part No.67AC4745
Also Known AsPQ155
Technical Datasheet
Oscilloscope Probe FunctionPassive
Bandwidth100MHz
Input Voltage Max600V
Test Probe Attenuation1:1, 10:1
For Use WithOscilloscopes
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Passive switchable oscilloscope probe with bandwidth of 100MHz. This probe is an upgraded version of TA132 which includes many improvements to enhance durability, ease of use and performance.
- Redesigned probe tip allows removal and refitting of replacement tips
- Redesigned probe hook accessory fitting
- Upgraded high durability probe cable
- 1.2m nominal total length
- Suitable for most oscilloscopes with a 1 MΩ input impedance
Contents
Probe, Retractable hook tip, Ground lead, Adjustment tool , Tip insulating sleeve, 2 cable marker.
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
600V
For Use With
Oscilloscopes
SVHC
No SVHC (25-Jun-2025)
Bandwidth
100MHz
Test Probe Attenuation
1:1, 10:1
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate