Print Page
41 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $330.400 |
5+ | $296.660 |
10+ | $260.560 |
25+ | $241.470 |
50+ | $219.020 |
Price for:Each
Minimum: 1
Multiple: 1
$330.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPILZ
Manufacturer Part No750107
Newark Part No.08R6153
Product RangePNOZ s7
Technical Datasheet
Coil Voltage24VDC
Contact Configuration4PST-NO
Product RangePNOZ s7
Relay MountingDIN Rail
Contact Current6A
Relay TerminalsScrew
Contact Voltage AC Nom240V
Contact Voltage DC Nom24V
Contact MaterialSilver Copper Nickel
IP RatingIP20, IP40, IP54
IP RatingIP20, IP40, IP54
SVHCNo SVHC (21-Jan-2025)
Product Overview
750107 is a safety relay. The unit meets the requirements of EN 60947-5-1, EN 60204-1 and VDE 0113-1. The contact expansion module is used to increase the number of instantaneous safety contacts available on a base unit. Base units are all safety relays with feedback loop monitoring. The category that can be achieved in accordance with EN 954-1 and EN ISO 13849-1 depends on the category of the base unit. The contact expansion module may not exceed this.
- 4 safety contacts (N/O), instantaneous, 1 auxiliary contact (N/C), instantaneous
- Safe separation of safety contacts 13-14, 23-24, 33-34 from all other circuits
- Input status, channel 1, input status, channel 2, switch status of the safety contacts, error
- Plug-in connection terminals (either spring-loaded terminal or screw terminal)
- 24V supply voltage, 2W power consumption DC, 1 number of inputs
- AgCuNi relay contact material, 93% r.h. at 40°C humidity rating
- Screw terminal connection terminal, plug-in terminal style
- 3.858inch height, 0.6889inch width, 4.724inch depth
- Ambient temperature range from -10 to 55°C
Technical Specifications
Coil Voltage
24VDC
Product Range
PNOZ s7
Contact Current
6A
Contact Voltage AC Nom
240V
Contact Material
Silver Copper Nickel
IP Rating
IP20, IP40, IP54
Contact Configuration
4PST-NO
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
24V
IP Rating
IP20, IP40, IP54
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate