Print Page
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $405.680 |
5+ | $364.270 |
10+ | $319.940 |
25+ | $296.500 |
50+ | $268.930 |
Price for:Each
Minimum: 1
Multiple: 1
$405.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
Cable Span
75m
Contact Voltage AC Max
240V
Contact Voltage DC Max
-
Product Range
PSEN
Contact Configuration
DPST-NO, DPST-NC
Contact Current AC Max
3A
Contact Current DC Max
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate