New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Network, Data & Communications
                      4. Fiber Optic Testing Kits
                      Print Page

                      TXG200-FO

                      Fiber Optic Test Kit, Two XG2 Basic Kit

                      PLATINUM TOOLS TXG200-FO
                      PLATINUM TOOLS TXG200-FO
                      PLATINUM TOOLS TXG200-FO
                      PLATINUM TOOLS TXG200-FO
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPLATINUM TOOLS
                      Manufacturer Part NoTXG200-FO
                      Newark Part No.64AJ2556
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 4 week(s)
                      QuantityPrice
                      1+$8,286.600
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $8,286.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPLATINUM TOOLS
                      Manufacturer Part NoTXG200-FO
                      Newark Part No.64AJ2556
                      Technical Datasheet

                      Data Sheet

                      Kit ContentsTwo XG2 Basic Kit
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      TXG200-FO is a NetXpert XG2 fibre optic kit. NetXpert XG2 Basic Kit. NetXpert XG2 can certify copper or fibre networks to 10G speeds using advanced Bit Error Rate Testing (BERT), pushing real data packets over the cable and measuring the results. This is real world testing, which proves the capabilities of new networks and helps to identify those older cable runs that can operate at higher speeds. The XG2 is also equipped with a full suite of active network tests and tools to speed network installs, including PoE testing and network testing over Wi-Fi. The NetXpert XG2 is designed to be the one device that can perform all the tests you need during an install, simplifying and speeding up the process.

                      • 10G proofing of existing Cat5e and 6 cable runs
                      • Ethernet speed certification of copper and fibre optic systems up to 10Gb
                      • Complete active network testing over copper, fibre and Wi-Fi systems
                      • Cable qualification to IEEE standards
                      • TDR & fibre cable length measurement
                      • PoE testing up to 90W (PoE++)
                      • Output connections: 8- position shielded modular jack (data), 2 x 10Gb SFP+ (fibre)
                      • Easy software updating over Wi-Fi or USB cable for future features
                      • Built-in VNC server allows remote control from any computer, tablet or phone on same Wi-Fi network
                      • Full colour 7inch touchscreen, bright and easy to read under any conditions

                      Contents

                      2 x XG2 testers, 1 x active remotes, 4 x chargers, 4 x patch cables, 2 x carrying cases.

                      Technical Specifications

                      Kit Contents

                      Two XG2 Basic Kit

                      SVHC

                      To Be Advised

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.