New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Storage Products & Accessories
                      4. Cases
                      Print Page

                      1416

                      Storage Case, Light Duty, Attache-Style, Plastic, Black, 16.5", 419.1mm, 12.75", 323.85mm

                      PLATT 1416
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPLATT
                      Manufacturer Part No1416
                      Newark Part No.87F3585
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$128.610
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $128.61
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPLATT
                      Manufacturer Part No1416
                      Newark Part No.87F3585
                      Technical Datasheet

                      Data Sheet

                      Carrying Case MaterialPlastic
                      Case ColorBlack
                      External Height - Imperial16.5"
                      External Height - Metric419mm
                      External Width - Imperial12.8"
                      External Width - Metric323.9mm
                      External Depth - Imperial5.5"
                      External Depth - Metric139.7mm
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 1416 is a light-duty attach-style Storage Case with molded ABS thermoplastic forms the tough shell of this case. Filled with cubed "Pick-n-Pluck" foam to configure for your needs or have Platt Customize foam for a perfect fit.

                      • Lighter-duty protection to meet your case needs
                      • Tough molded thermoplastic shells are scuff resistant, strong and durable
                      • Aluminum rim, drawbolt key locks and strong molded handle

                      Applications

                      Maintenance & Repair

                      Notes

                      Custom design capabilities available.

                      Technical Specifications

                      Carrying Case Material

                      Plastic

                      External Height - Imperial

                      16.5"

                      External Width - Imperial

                      12.8"

                      External Depth - Imperial

                      5.5"

                      Product Range

                      -

                      Case Color

                      Black

                      External Height - Metric

                      419mm

                      External Width - Metric

                      323.9mm

                      External Depth - Metric

                      139.7mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.