New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Torque Drivers & Wrenches
                      Print Page

                      85196

                      Torque, Wrench, with Angle, 1/2" Drive, 24.3" Length, 34N-m to 340N-m, 120XP Series

                      PLUMB 85196
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPLUMB
                      Manufacturer Part No85196
                      Newark Part No.10B4598
                      Product Range120XP Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$364.670
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $364.67
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPLUMB
                      Manufacturer Part No85196
                      Newark Part No.10B4598
                      Product Range120XP Series
                      Technical Datasheet

                      Data Sheet

                      Torque Tool StyleWrench
                      Torque Range ft-lb25ft-lb to 250ft-lb
                      Torque Range N-m34N-m to 340N-m
                      Drive Size - Metric-
                      Drive Size - Imperial0.5"
                      Overall Length24.3"
                      Product Range120XP Series
                      SVHCTo Be Advised

                      Product Overview

                      • 120XP™ flex head electronic torque wrench with angle
                      • Meets ASME B107.10 B107.12 B107.28 B107.300, clearly marked midpoint for additional accuracy
                      • Knurled aluminum handle lets you grip comfortably, digitally tracks torque and angle measurements
                      • 120XP™ head provides a 3° ratcheting arc to turn fasteners in narrow spaces, square drive
                      • Low profile tube, 15° flex teardrop head and flush mounted on/off switch
                      • 3 function modes feature peak torque, angle and peak angle for additional versatility
                      • 10 available preset torque settings allow you to quickly access frequently repeated applications
                      • Vibrating handle, buzzer and LCD screen alert when target torque is reached
                      • 1 year limited warranty, calibration accuracy warranty is 90days
                      • Minimum torque is 25Nm, maximum torque (primary scale) is 250Nm, drive tang size is 1/2inch

                      Contents

                      Torque wrench, Injection molded case with removable Lid and EVA foam insert (storage).

                      Technical Specifications

                      Torque Tool Style

                      Wrench

                      Torque Range N-m

                      34N-m to 340N-m

                      Drive Size - Imperial

                      0.5"

                      Product Range

                      120XP Series

                      Torque Range ft-lb

                      25ft-lb to 250ft-lb

                      Drive Size - Metric

                      -

                      Overall Length

                      24.3"

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.