1101
Geared DC Motor, Micro Metal, 100:1, Brushed, 6 V, 320 rpm, 30 in-oz, 1.3 W

Product Information
Product Overview
This gearmotor is a miniature (0.94" x 0.39" x 0.47"), high-quality, high-power motor with 100:1 metal gearbox, similar to Sanyo's popular 12 mm gearmotors. These units have a 0.365"-long, 3 mm-diameter D-shaped output shaft.Key specs at 6 V: 320 RPM and 80 mA free-run, 30 oz-in (2.2 kg-cm) and 1.6 A stall. These tiny brushed DC gearmotors are intended for use at 6 V, though in general, these kinds of motors can run at voltages above and below this nominal voltage, so they should comfortably operate in the 3 - 9 V range (rotation can start at voltages as low as 0.5 V). Lower voltages might not be practical, and higher voltages could start negatively affecting the life of the motor. The micro metal gearmotors are available in a wide range of gear ratios-from 5:1 up to 1000:1-and offer a choice between three different motors: high-power (HP), medium-power (MP), and standard. With the exception of the 1000:1 gear ratio versions, all of the micro metal gearmotors have the same physical dimensions, so one version can be easily swapped for another if your design requirements change.
Technical Specifications
Brushed
320rpm
1.3W
-
-
6V
30in-oz
-
-
To Be Advised
Legislation and Environmental
Product Compliance Certificate