Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No1440-60-0
Newark Part No.51AH6569
Product Range1440 Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $20.330 |
5+ | $19.340 |
10+ | $18.150 |
Price for:Each
Minimum: 1
Multiple: 1
$20.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No1440-60-0
Newark Part No.51AH6569
Product Range1440 Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial59"
Lead Length - Metric1.5m
Insulator ColourBlack
Current Rating15A
Voltage Rating60VDC
Product Range1440 Series
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Lead Length - Imperial
59"
Insulator Colour
Black
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Metric
1.5m
Current Rating
15A
Product Range
1440 Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate