Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $40.170 |
3+ | $38.420 |
10+ | $36.360 |
Price for:Each
Minimum: 1
Multiple: 1
$40.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No2249-E-12
Newark Part No.99AC2852
Connector to ConnectorBNC Plug to BNC Plug
Coaxial Cable TypeRG59B
Impedance75ohm
Cable Length - Imperial12"
Cable Length - Metric305mm
Jacket Color-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Impedance
75ohm
Cable Length - Metric
305mm
Product Range
-
Coaxial Cable Type
RG59B
Cable Length - Imperial
12"
Jacket Color
-
SVHC
No SVHC (15-Jun-2015)
Alternatives for 2249-E-12
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate