Print Page
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.100 |
| 5+ | $19.970 |
| 10+ | $19.090 |
| 20+ | $18.300 |
| 50+ | $17.930 |
Price for:Each
Minimum: 1
Multiple: 1
$23.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No2428.
Newark Part No.40AH1272
Product RangeSize B
Enclosure TypeEMI/RFI Box
Enclosure MaterialAluminium Alloy
External Height - Metric28.7mm
External Width - Metric35.05mm
External Depth - Metric57.15mm
IP Rating-
IP Rating-
Body ColorUnfinished
NEMA Rating-
External Height - Imperial1.13"
External Width - Imperial1.38"
External Depth - Imperial2.25"
Product RangeSize B
No. of Switch Holes-
SVHCNo SVHC (15-Jun-2015)
ConfigurableNo
Technical Specifications
Enclosure Type
EMI/RFI Box
External Height - Metric
28.7mm
External Depth - Metric
57.15mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.38"
Product Range
Size B
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Aluminium Alloy
External Width - Metric
35.05mm
IP Rating
-
Body Color
Unfinished
External Height - Imperial
1.13"
External Depth - Imperial
2.25"
No. of Switch Holes
-
Configurable
No
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate