New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Test Leads & Test Probes
                      4. BNC Breakouts
                      Print Page

                      3789

                      Test Lead, BNC Plug to Hook Clips x 2, 60 V, 139.7 mm

                      Date/Lot Code

                      POMONA 3789
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPOMONA
                      Manufacturer Part No3789
                      Newark Part No.35F975
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      7 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$28.340
                      10+$27.210
                      50+$25.240
                      100+$24.670
                      250+$23.530
                      500+$22.680
                      1000+$22.120
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $28.34
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPOMONA
                      Manufacturer Part No3789
                      Newark Part No.35F975
                      Technical Datasheet

                      Data Sheet

                      BNC Connector TypeBNC Plug
                      Test Connector Type BHook Clips x 2
                      Lead Length - Imperial5.5"
                      Lead Length - Metric140mm
                      Insulator ColourBlack, Red
                      Current Rating-
                      Voltage Rating60VDC
                      Product Range-
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      The 3789 is a Test Lead with BNC (male) to Minigrabber® test clip. The BNC with nickel-plated brass, gold-plated brass centre contact, polypropylene moulded to BNC and wire insulation, 20AWG PVC wire. The Minigrabber test clips with gold-plated beryllium copper, glass filled nylon insulation. BNC connector and Minigrabber test clip caps is moulded directly onto the wire for pull strength durability and dust and moisture resistance.

                      • Black and red insulator
                      • 30VAC/60VDC Maximum handheld testing voltage
                      • 55°C Maximum operating temperature

                      Applications

                      Industrial, Test & Measurement

                      Technical Specifications

                      BNC Connector Type

                      BNC Plug

                      Lead Length - Imperial

                      5.5"

                      Insulator Colour

                      Black, Red

                      Voltage Rating

                      60VDC

                      SVHC

                      No SVHC (15-Jun-2015)

                      Test Connector Type B

                      Hook Clips x 2

                      Lead Length - Metric

                      140mm

                      Current Rating

                      -

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.