New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Test Leads & Test Probes
                      4. Test Lead Sets
                      Print Page

                      7519A/POM

                      Test Lead Set w Adjustable Probe Tip Length, 4MM Right Angle Plug, Shrouded, 1000V, 10 A, Black, Red

                      Date/Lot Code

                      POMONA 7519A/POM
                      POMONA 7519A/POM
                      POMONA 7519A/POM
                      POMONA 7519A/POM
                      POMONA 7519A/POM
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPOMONA
                      Manufacturer Part No7519A/POM
                      Newark Part No.77Y4531
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$46.630
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $46.63
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPOMONA
                      Manufacturer Part No7519A/POM
                      Newark Part No.77Y4531
                      Technical Datasheet

                      Data Sheet

                      Test Connector Type ATest Tip Probe
                      Test Connector Type B4mm Right Angle Banana Plug, Shrouded
                      Voltage Rating1kV
                      Current Rating10A
                      Insulator ColourBlack, Red
                      Lead Length - Metric-
                      Lead Length - Imperial-
                      No. of Test Leads2
                      Product Range-
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      The Pomona 7519A premium DMM test lead set with adjustable probe tip lengths offer adjustable length test tips for use in different measurement environments. The TwistGuard™adjustable tips enhanced safety and versatility length. The WearGuard™ indicator shows damage and provides heavy duty strain relief to withstand over 30,000 bends.

                      • Patented adjustable probe tip shroud for use in CAT II, CAT III and CAT IV environments, meeting the latest electrical safety requirements
                      • TwistGuard™ feature for changing between 19mm to 4mm (075in to 016in) probe tip lengths; reducing tip exposure for increased safety
                      • Probes always show correct category rating for the tip exposure being used
                      • Compatible with all instruments that accept standard 4mm shrouded banana plugs
                      • WearGuard™ test lead wire features a wear indicator exposing an inner contrasting color when damaged and in need of replacement
                      • Extra-heavy strain relief on both the probe-end and banana plug-end, tested beyond 30,000 bends without failure
                      • Rubber-overmold on the probe and plug provides the user a comfortable hold and steady grip for making accurate measurements
                      • Conforms to EN61010-031

                      Applications

                      Test & Measurement, Industrial, Electrical, Electronics Design, Manufacturing, Instrumentation, Computer Hardware, Electronics Service

                      Technical Specifications

                      Test Connector Type A

                      Test Tip Probe

                      Voltage Rating

                      1kV

                      Insulator Colour

                      Black, Red

                      Lead Length - Imperial

                      -

                      Product Range

                      -

                      Test Connector Type B

                      4mm Right Angle Banana Plug, Shrouded

                      Current Rating

                      10A

                      Lead Length - Metric

                      -

                      No. of Test Leads

                      2

                      SVHC

                      No SVHC (15-Jun-2015)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for 7519A/POM

                      3 Products Found

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.