Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part NoMG-B-12-0
Newark Part No.49X9698
Product RangeMG-B Series
Your Part Number
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.020 |
| 3+ | $14.400 |
| 10+ | $13.640 |
Price for:Each
Minimum: 1
Multiple: 1
$15.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part NoMG-B-12-0
Newark Part No.49X9698
Product RangeMG-B Series
Lead Length - Imperial12"
Lead Length - Metric304.8mm
Insulator ColourBlack
Current Rating5A
Voltage Rating70VDC
Product RangeMG-B Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Lead Length - Imperial
12"
Insulator Colour
Black
Voltage Rating
70VDC
SVHC
No SVHC (15-Jun-2015)
Lead Length - Metric
304.8mm
Current Rating
5A
Product Range
MG-B Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate