Print Page
PC1500HG
Heat Gun, Variable Temperature, 1500W, 120 V, 1100 °F
Image is for illustrative purposes only. Please refer to product description.
85 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $66.250 |
Price for:Each
Minimum: 1
Multiple: 1
$66.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPORTER-CABLE
Manufacturer Part NoPC1500HG
Newark Part No.64W6791
Input Power-
Supply Voltage VAC-
Heat Temperature Max-
Product Range-
Plug Type-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PC1500HG is a 1500W Heat Gun delivers high heat and multiple fan settings.
- Variable temperature dial allows for easy adjustment of temperatures
- Integrated support stand allows the gun to sit upright for hands free use
- Integrated hanging hook is ideal for storage
- Offers less fatigue when holding
- 6' High grade cord improves flexibility during cold use
Applications
Industrial
Technical Specifications
Input Power
-
Heat Temperature Max
-
Plug Type
-
Supply Voltage VAC
-
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate