Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoCBM8W8S0000S/AA
Newark Part No.30AK5829
Product RangeCBM Series
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $45.980 |
10+ | $41.560 |
25+ | $40.410 |
50+ | $38.280 |
100+ | $36.370 |
Price for:Each
Minimum: 1
Multiple: 1
$45.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoCBM8W8S0000S/AA
Newark Part No.30AK5829
Product RangeCBM Series
No. of Positions8Positions
Connector TypeCombo Layout D Sub
Connector Shell SizeDC-8W8
Product RangeCBM Series
Connector Body MaterialStainless Steel Body
For Use WithPositronic CBM Series Female Contacts
SVHCTo Be Advised
Technical Specifications
No. of Positions
8Positions
Connector Shell Size
DC-8W8
Gender
Receptacle
For Use With
Positronic CBM Series Female Contacts
Connector Type
Combo Layout D Sub
Product Range
CBM Series
Connector Body Material
Stainless Steel Body
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate