Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoGFSH624F1H/AA
Newark Part No.51AK2627
Product RangeGOLDFISH Series
Your Part Number
41 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $7.300 | $5.270 |
| 10+ | $6.500 | $5.270 |
| 25+ | $6.280 | $5.270 |
| 50+ | $5.900 | $5.270 |
| 100+ | $5.560 | $5.270 |
Price for:Each
Minimum: 1
Multiple: 1
$5.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoGFSH624F1H/AA
Newark Part No.51AK2627
Product RangeGOLDFISH Series
Technical Datasheet
Product RangeGOLDFISH Series
Rectangular Shell Size-
Connector MountingCable Mount, Panel Mount
For Use WithPositronic GFSH Series Power & Signal Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Locking Type-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
GOLDFISH Series
Connector Mounting
Cable Mount, Panel Mount
Connector Body Material
Nylon (Polyamide), Glass Filled Body
SVHC
No SVHC (10-Jun-2022)
Rectangular Shell Size
-
For Use With
Positronic GFSH Series Power & Signal Contacts
Locking Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
