Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoM39029/64-369
Newark Part No.40AJ6054
Product RangeRhapso-D Series
Technical Datasheet
994 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.990 |
| 10+ | $1.770 |
| 25+ | $1.710 |
| 50+ | $1.610 |
| 100+ | $1.520 |
Price for:Each
Minimum: 1
Multiple: 1
$1.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoM39029/64-369
Newark Part No.40AJ6054
Product RangeRhapso-D Series
Technical Datasheet
For Use WithD-Sub Connectors
D Sub Contact TypePin (Male)
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Contact Termination TypeCrimp
Product RangeRhapso-D Series
SVHCLead
Product Overview
The M39029/64-369 is a Pin Contact made of copper alloy and gold plated finish. The crimp signal contact accepts 24 to 20AWG wire. It is suitable for use with the MIL-C-24308 connectors.
- 7.5A Rated current
Technical Specifications
For Use With
D-Sub Connectors
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
Product Range
Rhapso-D Series
D Sub Contact Type
Pin (Male)
Contact Material
Copper Alloy
Wire Size AWG Max
20AWG
Contact Termination Type
Crimp
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate