Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoRD50S00000/AA
Newark Part No.30AK7333
Product RangeRD Series
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $69.360 |
10+ | $62.090 |
25+ | $60.180 |
50+ | $56.690 |
100+ | $53.530 |
Price for:Each
Minimum: 1
Multiple: 1
$69.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoRD50S00000/AA
Newark Part No.30AK7333
Product RangeRD Series
No. of Positions50Positions
Connector Shell SizeDD
Product RangeRD Series
Connector Body MaterialSteel Body
For Use WithPositronic RD Series Female Contacts
SVHCTo Be Advised
Technical Specifications
No. of Positions
50Positions
Product Range
RD Series
Connector Body Material
Steel Body
SVHC
To Be Advised
Connector Shell Size
DD
Gender
Receptacle
For Use With
Positronic RD Series Female Contacts
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate