Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoSGMC50M0E100J0/AA
Newark Part No.48AJ5700
Product RangeSGMC Series
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $196.340 |
10+ | $174.740 |
25+ | $169.100 |
50+ | $158.770 |
100+ | $149.370 |
Price for:Each
Minimum: 1
Multiple: 1
$196.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoSGMC50M0E100J0/AA
Newark Part No.48AJ5700
Product RangeSGMC Series
Technical Datasheet
Product RangeSGMC Series
Connector MountingCable Mount, Panel Mount
Rectangular Shell Size-
For Use WithPositronic SGMC Series Rectangular Male Power Contacts
Connector Body Material-
Locking TypeScrew
SVHCTo Be Advised
Technical Specifications
Product Range
SGMC Series
Rectangular Shell Size
-
Connector Body Material
-
SVHC
To Be Advised
Connector Mounting
Cable Mount, Panel Mount
For Use With
Positronic SGMC Series Rectangular Male Power Contacts
Locking Type
Screw
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate