Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoK10P-11D55-12
Newark Part No.17M0329
Product RangeK10 Series
Also Known As6-1393144-6
Technical Datasheet
81 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $21.970 |
10+ | $20.630 |
25+ | $19.070 |
50+ | $18.280 |
100+ | $17.630 |
250+ | $16.290 |
500+ | $15.560 |
Price for:Each
Minimum: 1
Multiple: 1
$21.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoK10P-11D55-12
Newark Part No.17M0329
Product RangeK10 Series
Also Known As6-1393144-6
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage12VDC
Contact Current15A
Product RangeK10 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC120VAC
Relay TypePower - General Purpose
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Cadmium Oxide
Coil Resistance160ohm
SVHCNo SVHC (25-Jun-2020)
Product Overview
The K10 series miniature General Purpose Industrial Relay with 2-form-C contact arrangement.
- AC and DC coils
- Socket, PCB and top flange mounting options
Applications
Industrial, Automation & Process Control, Motor Drive & Control, Medical
Technical Specifications
Contact Configuration
DPDT
Contact Current
15A
Relay Mounting
Through Hole
Contact Voltage VAC
120VAC
Relay Terminals
Solder
Contact Material
Silver Cadmium Oxide
SVHC
No SVHC (25-Jun-2020)
Coil Voltage
12VDC
Product Range
K10 Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
30VDC
Coil Resistance
160ohm
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability