Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKUP-14D35-24
Newark Part No.77B392
Product RangeKUP Series
Also Known As2-1393118-7
Technical Datasheet
80 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $34.430 |
5+ | $32.920 |
10+ | $31.410 |
25+ | $30.290 |
50+ | $29.220 |
100+ | $28.280 |
Price for:Each
Minimum: 1
Multiple: 1
$34.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKUP-14D35-24
Newark Part No.77B392
Product RangeKUP Series
Also Known As2-1393118-7
Technical Datasheet
Contact Configuration3PDT
Coil Voltage24VDC
Contact Current10A
Product RangeKUP Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240VAC
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC32VDC
Contact MaterialSilver Cadmium Oxide
Coil Resistance472ohm
Approvals & StandardsCSA, UL
SVHCCadmium oxide
Product Overview
The KUP-14D35-24 is a general-purpose Panel Plug-in Relay with DC coil. This KUP-series relay has 3 form-C (3PDT) AgCdO contacts. 4.75mm (0.187-inch) quick-connect terminal, socket mount with indicator lamp. Class B coil insulation.
- Enclosed relay
- Wide selection of termination and mounting styles
- No Au flashing on contacts
- Indicator lamp
- -45 to 70°C Operating temperature range
- RT I Environmental protection rating
Applications
Industrial, Robotics, HVAC, Power Management, Medical, Clock & Timing, Commercial
Technical Specifications
Contact Configuration
3PDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
240VAC
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
Approvals & Standards
CSA, UL
Coil Voltage
24VDC
Product Range
KUP Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
32VDC
Coil Resistance
472ohm
SVHC
Cadmium oxide
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability