2. Automation & Process Control
                      3. Process Controllers, Programmers & Indicators
                      4. Input / Output Modules
                      Print Page

                      ODC-15A

                      DC Output Module, 15 Vdc, 1A, 3-250Vdc Output

                      POTTER&BRUMFIELD - TE CONNECTIVITY ODC-15A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
                      Manufacturer Part NoODC-15A
                      Newark Part No.18M9267
                      Also Known As4-1393028-2
                      Available to Order
                      Manufacturer Standard Lead Time: 19 week(s)
                      QuantityPrice
                      250+$25.060
                      Price for:Each
                      Minimum: 400
                      Multiple: 100
                      $10,024.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
                      Manufacturer Part NoODC-15A
                      Newark Part No.18M9267
                      Also Known As4-1393028-2
                      Current Rating1A
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      The ODC-15A is a DC Output Module with red case. The 4-1393028-2 slim line output module provides interfacing between microprocessor- or computer-based control systems and external input devices and loads such as switches and sensors. Color-coded with high isolation and noise immunity. Solid state module is photo-isolated and features excellent transient immunity. Unit interchange easily without disturbing wiring.

                      • 15VDC Input or logic voltage
                      • 1A, 3 to 250VDC output
                      • 4000Vrms Optical isolation
                      • Series compatible
                      • Output modules can be controlled from sinking or sourcing logic
                      • Compatible with 2IO series mounting boards
                      • 1 Form A (SPST-NO)

                      Applications

                      Automation & Process Control

                      Technical Specifications

                      Current Rating

                      1A

                      SVHC

                      To Be Advised

                      Product Range

                      -

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised