Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoPRD-11AY0-240
Newark Part No.18M9284
Product RangePRD Series
Also Known As3-1393127-0
Technical Datasheet
23 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $75.750 |
5+ | $75.130 |
10+ | $74.500 |
25+ | $72.130 |
50+ | $71.380 |
100+ | $67.740 |
250+ | $64.090 |
Price for:Each
Minimum: 1
Multiple: 1
$75.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoPRD-11AY0-240
Newark Part No.18M9284
Product RangePRD Series
Also Known As3-1393127-0
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage240VAC
Contact Current25A
Product RangePRD Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC277VAC
Relay TerminalsScrew
Relay TypePower - General Purpose
Contact Voltage VDC50VDC
Contact MaterialSilver
Coil Resistance1.2kohm
Approvals & StandardsCSA, UL, VDE
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Product Overview
The PRD-11AY0-240 is a general-purpose Power Relay with non-latching AC coil. This 3-1393127-0 panel mount power relay has 2-form-C (DPDT) Ag contacts, #8-32 screw terminals for main contacts and #6-32 screw terminals for coil termination. UL Class-B insulation.
- Open relay
- 2000Vrms Initial dielectric strength between open contacts
- 100MΩ Initial insulation resistance between insulated elements
- -55 to 45°C Ambient temperature range
- RT0 Environmental protection
Applications
Industrial, Lighting
Technical Specifications
Contact Configuration
DPDT
Contact Current
25A
Relay Mounting
Panel Mount
Contact Voltage VAC
277VAC
Relay Type
Power - General Purpose
Contact Material
Silver
Approvals & Standards
CSA, UL, VDE
Coil Voltage
240VAC
Product Range
PRD Series
Coil Type
Non Latching
Relay Terminals
Screw
Contact Voltage VDC
50VDC
Coil Resistance
1.2kohm
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability