Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoVF4-45H11-S05
Newark Part No.27C7227
Technical Datasheet
2,830 In Stock
1,200 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $23.040 |
5+ | $22.680 |
10+ | $22.290 |
25+ | $21.140 |
50+ | $20.680 |
Price for:Each
Minimum: 1
Multiple: 1
$23.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoVF4-45H11-S05
Newark Part No.27C7227
Technical Datasheet
Coil Voltage24VDC
Contact Current50A
Contact ConfigurationSPDT
Relay MountingSocket
Relay TerminalsQuick Connect
Product Range-
Contact Voltage DC Nom28V
Coil Resistance360ohm
Contact MaterialSilver
SVHCLead
Product Overview
The VF4-45H11-S05 is an Automotive Relay with quick-connect terminal and dust cover with bracket enclosure. 1-form-C silver nickel 0.15 contact. This relays are used with exhaust emission control, cross carline up to 60A, fuel pump, engine cooling fan, A/C blower and A/C compressor clutch.
- IP54 Protection rating
- -40 to 125°C Maximum ambient temperature range
Applications
Automotive, HVAC
Technical Specifications
Coil Voltage
24VDC
Contact Configuration
SPDT
Relay Terminals
Quick Connect
Contact Voltage DC Nom
28V
Contact Material
Silver
Contact Current
50A
Relay Mounting
Socket
Product Range
-
Coil Resistance
360ohm
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability