New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. Circuit Breakers
                      4. Thermal Circuit Breakers
                      Print Page

                      W28-XQ1A-20

                      Thermal Circuit Breaker, W28 Series, 20 A, 1 Pole, 32 VDC, 250 VAC, Panel

                      Date/Lot Code

                      POTTER&BRUMFIELD - TE CONNECTIVITY W28-XQ1A-20
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
                      Manufacturer Part NoW28-XQ1A-20
                      Newark Part No.52F5525
                      Product RangeW28 Series
                      Also Known As3-1393250-3
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3,601 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$3.690
                      10+$3.380
                      25+$3.380
                      50+$3.120
                      100+$3.120
                      500+$3.120
                      1000+$3.120
                      2500+$3.120
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3.69
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
                      Manufacturer Part NoW28-XQ1A-20
                      Newark Part No.52F5525
                      Product RangeW28 Series
                      Also Known As3-1393250-3
                      Technical Datasheet

                      Data Sheet

                      Product RangeW28 Series
                      Current Rating20A
                      No. of Poles1 Pole
                      Voltage Rating VDC32VDC
                      Voltage Rating VAC250VAC
                      Circuit Breaker MountingPanel
                      SVHCCadmium oxide

                      Product Overview

                      The W28-XQ1A-20 is a 20A push to reset fuse holder type Thermal Circuit Breaker, calibration will continuously carry 100% of rating, may trip between 101% and 134% of rating, must trip at 135% in one hour at 25°C. Ten times rated current is resettable overload capacity, over 1500V RMS dielectric strength. Snaps into panel from front mounting, 250VAC/32VDC voltage rating. 0.250-inch quick connect will mount in 0.032 to 0.062-inch thick panel.

                      • Replaces slow blow glass cartridge fuse
                      • Labor-saving snap-in mounting
                      • Button extends for visual trip indication
                      • Single pole
                      • Black with white rate marking bezel
                      • Black button

                      Applications

                      Power Management

                      Technical Specifications

                      Product Range

                      W28 Series

                      No. of Poles

                      1 Pole

                      Voltage Rating VAC

                      250VAC

                      SVHC

                      Cadmium oxide

                      Current Rating

                      20A

                      Voltage Rating VDC

                      32VDC

                      Circuit Breaker Mounting

                      Panel

                      Technical Docs (2)

                      Technical Data Sheet EN

                      3D Product Image EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Cadmium oxide
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.