Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW28-XQ1A-8
Newark Part No.75F012
Product RangeW28 Series
Also Known As4-1393250-1
Technical Datasheet
2,180 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.890 |
10+ | $4.980 |
25+ | $4.580 |
50+ | $4.170 |
100+ | $3.860 |
500+ | $3.240 |
1000+ | $3.160 |
Price for:Each
Minimum: 1
Multiple: 1
$5.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW28-XQ1A-8
Newark Part No.75F012
Product RangeW28 Series
Also Known As4-1393250-1
Technical Datasheet
Product RangeW28 Series
Current Rating8A
No. of Poles1 Pole
Voltage Rating VDC32V
Voltage Rating VAC250V
Circuit Breaker MountingPanel
SVHCCadmium oxide
Product Overview
The W28-XQ1A-8 is a 1-pole 8A panel-mount Thermal Circuit Breaker with push to reset actuator, fuse holder and series trip function. The W28 series circuit breaker has quickly connects termination and black with white marking bezel.
- Labour-saving snap-in mounting
- Replaces slow blow glass cartridge fuse
- 6.35mm Straight quick connect tab termination
- Button extends for visual trip indication
Applications
Industrial
Technical Specifications
Product Range
W28 Series
No. of Poles
1 Pole
Voltage Rating VAC
250V
SVHC
Cadmium oxide
Current Rating
8A
Voltage Rating VDC
32V
Circuit Breaker Mounting
Panel
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability