Print Page
MOFO-152X
Subwoofer, 1700W RMS, 3000W Peak, 2ohm, MOFO Series
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPOWER ACOUSTIK
Manufacturer Part NoMOFO-152X
Newark Part No.45W8544
Transducer FunctionWoofer
Driver TypeWoofer
Power Rating RMS3kW
External Diameter - Metric394mm
Impedance2ohm
Power Rating Nom1.7kW
Resonant Frequency24Hz
Sound Pressure Level (SPL)87dB
Speaker ShapeRound
Frequency Response Min-
Frequency Response Max-
Speaker MountingPanel Mount
Power Rating Max3kW
Product Range-
External Depth - Metric235mm
SVHCTo Be Advised
Product Overview
MoFo MOFO-152X 15” Subwoofer MOFO-X subs use a composite sandwich cone with a polypropylene surface for durability and Spruce pulp backing for smooth low bass. Like the original MOFOs, the new models still use an aluminum dustcap that couples to the voice coil former and extends over the cone. The fins brace the cone and eliminate cone flex during high excursion. And since they couple to the dust cap and coil former, they act as a heat-sink.
Technical Specifications
Transducer Function
Woofer
Power Rating RMS
3kW
Impedance
2ohm
Resonant Frequency
24Hz
Speaker Shape
Round
Frequency Response Max
-
Power Rating Max
3kW
External Depth - Metric
235mm
Driver Type
Woofer
External Diameter - Metric
394mm
Power Rating Nom
1.7kW
Sound Pressure Level (SPL)
87dB
Frequency Response Min
-
Speaker Mounting
Panel Mount
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate