Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWERCONNECTIONS
Manufacturer Part NoECP-BK-R-5A
Newark Part No.78AK3670
Product RangePowerConnections - ECP Converter Plugs
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.550 |
| 10+ | $4.240 |
| 100+ | $3.470 |
| 250+ | $3.270 |
| 500+ | $3.040 |
| 1000+ | $2.790 |
Price for:Each
Minimum: 1
Multiple: 1
$5.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWERCONNECTIONS
Manufacturer Part NoECP-BK-R-5A
Newark Part No.78AK3670
Product RangePowerConnections - ECP Converter Plugs
Convert FromEuro Plug
Convert ToUK Plug
Current Rating2.5A
Fuse Current5A
Connector ColourBlack
Connector Body MaterialPP (Polypropylene) Body
Voltage Rating VAC240V
Product RangePowerConnections - ECP Converter Plugs
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Convert From
Euro Plug
Current Rating
2.5A
Connector Colour
Black
Voltage Rating VAC
240V
SVHC
No SVHC (15-Jun-2015)
Convert To
UK Plug
Fuse Current
5A
Connector Body Material
PP (Polypropylene) Body
Product Range
PowerConnections - ECP Converter Plugs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate