Print Page
Image is for illustrative purposes only. Please refer to product description.

129 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.610 |
Price for:Each
Minimum: 1
Multiple: 1
$3.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWERCONNECTIONS
Manufacturer Part NoSCH3-WH.
Newark Part No.78AK8508
Convert FromEuro Plug
Convert ToSwitzerland Plug
Current Rating10A
Fuse Current-
Connector ColourWhite
Connector Body MaterialPP (Polypropylene) Body
Voltage Rating VAC250V
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Convert From
Euro Plug
Current Rating
10A
Connector Colour
White
Voltage Rating VAC
250V
SVHC
No SVHC (15-Jun-2015)
Convert To
Switzerland Plug
Fuse Current
-
Connector Body Material
PP (Polypropylene) Body
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
