Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerPOWEREX
Manufacturer Part NoPS21867-P
Newark Part No.23K7192
Technical Datasheet
IGBT ConfigurationIPM Three Phase Inverter
DC Collector Current30A
Continuous Collector Current30A
Collector Emitter Saturation Voltage2.1V
Collector Emitter Saturation Voltage Vce(on)600V
Power Dissipation Pd60.6W
Power Dissipation60.6W
Collector Emitter Voltage V(br)ceo600V
Operating Temperature Max100°C
Junction Temperature, Tj Max100°C
Transistor Case StyleDIP
No. of Pins2Pins
IGBT TerminationSolder
Collector Emitter Voltage Max600V
IGBT TechnologyIGBT 5 [Trench]
Transistor MountingThrough Hole
Product Range-
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
IPM Three Phase Inverter
Continuous Collector Current
30A
Collector Emitter Saturation Voltage Vce(on)
600V
Power Dissipation
60.6W
Operating Temperature Max
100°C
Transistor Case Style
DIP
IGBT Termination
Solder
IGBT Technology
IGBT 5 [Trench]
Product Range
-
DC Collector Current
30A
Collector Emitter Saturation Voltage
2.1V
Power Dissipation Pd
60.6W
Collector Emitter Voltage V(br)ceo
600V
Junction Temperature, Tj Max
100°C
No. of Pins
2Pins
Collector Emitter Voltage Max
600V
Transistor Mounting
Through Hole
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate