New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Batteries & Chargers
                      3. Batteries - Rechargeable
                      Print Page

                      PS1250F1

                      Rechargeable Battery, 12 V, Lead Acid, 5 Ah, Quick Connect, 1

                      POWERSONIC PS1250F1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPOWERSONIC
                      Manufacturer Part NoPS1250F1
                      Newark Part No.73C8390
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerPOWERSONIC
                      Manufacturer Part NoPS1250F1
                      Newark Part No.73C8390
                      Technical Datasheet

                      Data Sheet

                      Battery Voltage12V
                      Battery TechnologyLead Acid
                      Battery Capacity5Ah
                      External Diameter-
                      Battery Size Code-
                      Battery TerminalsQuick Connect
                      External Height107mm
                      Pack Quantity1
                      External Width70mm
                      External Depth90mm
                      Battery Type / Size-
                      Weight1.59kg
                      Battery IEC Code-
                      Battery NEDA Code-
                      Battery Compliance-
                      Product Range-
                      SVHCLead

                      Product Overview

                      The PS1250F1 is a 12V/5Ah Rechargeable Battery features a lead acid technology and quick connect terminals. Valve regulated, spill proof construction allows safe operation in any position. Power/volume ratio yielding unrivaled energy density. Rugged impact resistant ABS case and cover (UL94-HB). Absorbent glass mat (AGM) technology for superior performance.

                      • 40mΩ Internal resistance
                      • 15A Maximum discharge current
                      • 83% (6 months) Shelf life
                      • -20 to 50°C Charge operating temperature range

                      Applications

                      Power Management

                      Technical Specifications

                      Battery Voltage

                      12V

                      Battery Capacity

                      5Ah

                      Battery Size Code

                      -

                      External Height

                      107mm

                      External Width

                      70mm

                      Battery Type / Size

                      -

                      Battery IEC Code

                      -

                      Battery Compliance

                      -

                      SVHC

                      Lead

                      Battery Technology

                      Lead Acid

                      External Diameter

                      -

                      Battery Terminals

                      Quick Connect

                      Pack Quantity

                      1

                      External Depth

                      90mm

                      Weight

                      1.59kg

                      Battery NEDA Code

                      -

                      Product Range

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Safety Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      UN Hazard Code:BAT
                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.