Print Page
Image is for illustrative purposes only. Please refer to product description.

199 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.190 |
Price for:Each
Minimum: 1
Multiple: 1
$4.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part No3271V83
Newark Part No.31AC4661
Connector to ConnectorNEMA 5-15P to IEC 60320 C13
Connector Type ANEMA 5-15P
Cable Length - Metric1m
Connector Type BIEC 60320 C13
Current Rating-
Voltage Rating-
Jacket ColorBlack
Product Range-
Cable Length - Imperial3ft
SVHCTo Be Advised
Product Overview
3' Computer Power Cord (5-15P-C13; SVT; 18/3)
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 60320 C13
Cable Length - Metric
1m
Current Rating
-
Jacket Color
Black
Cable Length - Imperial
3ft
Connector Type A
NEMA 5-15P
Connector Type B
IEC 60320 C13
Voltage Rating
-
Product Range
-
SVHC
To Be Advised
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
