Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Quantity | Price |
---|---|
1+ | $18.340 |
50+ | $16.960 |
100+ | $15.830 |
250+ | $14.950 |
500+ | $14.200 |
Price for:Each
Minimum: 1
Multiple: 1
$18.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoH4G+5M
Newark Part No.81AK3877
No. of Outlets4Outlets
Outlet TypeUK
Current Rating13A
Supply Voltage VAC240V
Plug TypeUK Type G
Cable Length5m
Peak Surge Current-
Energy Rating-
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Outlets
4Outlets
Current Rating
13A
Plug Type
UK Type G
Peak Surge Current
-
Product Range
-
Outlet Type
UK
Supply Voltage VAC
240V
Cable Length
5m
Energy Rating
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate