Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.410 |
| 5+ | $2.410 |
| 10+ | $2.410 |
Price for:Each
Minimum: 1
Multiple: 1
$2.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPE01038
Newark Part No.84AJ0855
Connector to Connector90° IEC 60320 C13 to Free End
Cable Length - Metric5m
Current Rating10A
Voltage Rating-
Jacket ColorWhite
Product Range-
Cable Length - Imperial16.4ft
SVHCTo Be Advised
Product Overview
- Moulded right angled 10A IEC 320 cold condition socket to stripped, bare ends
- Manufactured from 0.75mm2 cable
- For equipment up to 10A
- For professional use only
Technical Specifications
Connector to Connector
90° IEC 60320 C13 to Free End
Current Rating
10A
Jacket Color
White
Cable Length - Imperial
16.4ft
Cable Length - Metric
5m
Voltage Rating
-
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate