Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPEL00834
Newark Part No.78AK7600
Product RangePro Elec GU10 Outdoor Spotlights
21 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $10.280 |
100+ | $8.600 |
250+ | $7.970 |
500+ | $7.470 |
1000+ | $7.090 |
Price for:Each
Minimum: 1
Multiple: 1
$10.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00834
Newark Part No.78AK7600
Product RangePro Elec GU10 Outdoor Spotlights
Lighting TypeLED Spot Light
Power SourceMains
Indoor / Outdoor UseOutdoor Use
Light Source1 x GU10
LED Color-
CCT-
Supply Voltage240V
Length110mm
Width55mm
Depth55mm
Product RangePro Elec GU10 Outdoor Spotlights
External Width-
Plug Type-
SVHCTo Be Advised
Technical Specifications
Lighting Type
LED Spot Light
Indoor / Outdoor Use
Outdoor Use
LED Color
-
Supply Voltage
240V
Width
55mm
Product Range
Pro Elec GU10 Outdoor Spotlights
Plug Type
-
Power Source
Mains
Light Source
1 x GU10
CCT
-
Length
110mm
Depth
55mm
External Width
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate