Print Page
Image is for illustrative purposes only. Please refer to product description.
679 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.810 |
| 100+ | $8.330 |
| 250+ | $7.770 |
| 500+ | $7.340 |
| 1000+ | $7.010 |
Price for:Each
Minimum: 1
Multiple: 1
$9.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01179
Newark Part No.81AK4336
Connector to ConnectorMains Plug, UK to IEC 60320 C19
Cable Length - Metric3m
Current Rating13A
Voltage Rating-
Jacket ColorBlack
Product Range-
Cable Length - Imperial9.8ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Mains Plug, UK to IEC 60320 C19
Current Rating
13A
Jacket Color
Black
Cable Length - Imperial
9.8ft
Cable Length - Metric
3m
Voltage Rating
-
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate