Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPELB0133
Newark Part No.81AK4303
Product RangePro Elec - Industrial Extension Leads
19 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $62.340 |
| 25+ | $58.200 |
| 50+ | $54.960 |
| 100+ | $53.580 |
| 250+ | $52.190 |
Price for:Each
Minimum: 1
Multiple: 1
$62.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB0133
Newark Part No.81AK4303
Product RangePro Elec - Industrial Extension Leads
Connector to ConnectorCEE 7/7 Plug to CEE 7/7 Coupling Socket
Cable Length - Metric14m
Current Rating32A
Voltage Rating230V
Jacket ColorBlue
Product RangePro Elec - Industrial Extension Leads
Cable Length - Imperial45.93ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
CEE 7/7 Plug to CEE 7/7 Coupling Socket
Current Rating
32A
Jacket Color
Blue
Cable Length - Imperial
45.93ft
Cable Length - Metric
14m
Voltage Rating
230V
Product Range
Pro Elec - Industrial Extension Leads
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate