Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Quantity | Price |
---|---|
1+ | $70.640 |
25+ | $68.120 |
50+ | $66.720 |
100+ | $65.040 |
250+ | $63.360 |
Price for:Each
Minimum: 1
Multiple: 1
$70.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Cable Length - Imperial
82ft
Current Rating
13A
Outlet Type
UK
Plug Type
UK Type G
Cable Length - Metric
25m
No. of Outlets
4 Outlet
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate