Print Page
18 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $20.710 |
50+ | $18.860 |
100+ | $17.360 |
250+ | $16.180 |
500+ | $15.170 |
Price for:Each
Minimum: 1
Multiple: 1
$20.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part No3170 GAFFA FLUGRN
Newark Part No.79AK0169
Product Range3170
Tape TypeGaffer
Adhesive TypeRubber Adhesive
Tape ColourFluorescent Green
Total Tape Thickness-
Roll Length - Imperial82ft
Roll Length - Metric25m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product Range3170
SVHCTo Be Advised
Technical Specifications
Tape Type
Gaffer
Tape Colour
Fluorescent Green
Roll Length - Imperial
82ft
Tape Width - Imperial
0.98"
Product Range
3170
Adhesive Type
Rubber Adhesive
Total Tape Thickness
-
Roll Length - Metric
25m
Tape Width - Metric
25mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate