Print Page
Image is for illustrative purposes only. Please refer to product description.
68 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.320 |
| 100+ | $1.830 |
| 250+ | $1.660 |
| 500+ | $1.520 |
| 1000+ | $1.410 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$2.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPET0505
Newark Part No.80AK5092
Product RangeGerman Single
Wire Ferrule TypeSingle Wire
Wire Size AWG Max21AWG
Conductor Area CSA0.5mm²
Pin Length10mm
Insulator ColourOrange
Product RangeGerman Single
Insulator MaterialNylon (Polyamide)
Terminal MaterialCopper
Terminal PlatingTin
SVHCTo Be Advised
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
0.5mm²
Insulator Colour
Orange
Insulator Material
Nylon (Polyamide)
Terminal Plating
Tin
Wire Size AWG Max
21AWG
Pin Length
10mm
Product Range
German Single
Terminal Material
Copper
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate