Print Page
Image is for illustrative purposes only. Please refer to product description.
498 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $5.860 |
5+ | $5.860 |
10+ | $5.860 |
25+ | $5.860 |
50+ | $5.860 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$5.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002299
Newark Part No.71AC1854
Technical Datasheet
Cable Tie MaterialStainless Steel
Cable Tie ColourNatural
Cable Tie Length1.2m
Cable Tie Width12mm
Cable Bundle Diameter Max351mm
Minimum Loop Tensile Strength595lb
Cable Tie TypeBall Lock
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Stainless steel cable tie with ball lock
- Temperature resistance from -112°F to 1000°F (-80°C to 538°C)
- Resistance against chemicals, acid and alkali resistant
- 13.8inch maximum bundle diameter
- 47.24inch length
- 595lbs minimum loop tensile strength
- 0.47inch width
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
1.2m
Cable Bundle Diameter Max
351mm
Cable Tie Type
Ball Lock
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Natural
Cable Tie Width
12mm
Minimum Loop Tensile Strength
595lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate